TIDA-00188, Turnkey IO-Link Sensor Transmitter
使用 Texas Instruments 的 ADS1220IRVA 的参考设计
Image
1 / 3
依据最终产品
- Building Management
- Factory Automation
- Industrial Process Measurement and Control
- Outdoor Temperature Sensor
- Portable
- Smart Sensor
说明
- TIDA-00188, This Design offers a rapid prototyping platform for IO-Link sensor transmitter. Thanks to its modular design, different sections can be easily cut away to allow fast and simple interfacing of any analog or digital sensor. The system is programmed with a fully validated IO-Link stack leveraging the fully validated IO-Link PHY. It comes by default with: a switch emulating a digital input, 2 LED for status indications and a potentiometer emulating an RTD (read by a 24-bit front-end). All this fitting in a 6mm wide PCB compatible with the industry standard M12 connector
主要特色
-
ADC Resolution24 Bit
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430FR5738IRGET | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R | 买入 | |
|
|
MSP430FR5738IRGER | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R | 买入 | |
|
|
SN65HVD101RGBT | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 买入 | |
|
|
SN65HVD101RGBR | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 买入 | |
|
|
ADS1220IRVAR | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial (5-Wire, 4-Wire, 3-Wire, SPI) 16-Pin VQFN EP T/R | 买入 | |
|
|
ADS1220IRVAT | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial 16-Pin VQFN EP T/R | 买入 | |