TIDA-00144, Automotive HVAC Damper Motor Control Reference Design for DRV8825 2.5A Dual H-Bridge Motor Driver
使用 Texas Instruments 的 DRV8825PWP 的参考设计
Image
1 / 5
说明
- TIDA-00144, Reference Design for the DRV8825, 2.5A dual H-bridge motor driver with on chip indexer that can drive up to two brushed DC motors found in automotive HVAC damper motor applications. This design features off battery capabilities with 45V maximum operating supply voltage. Along with, internal shut-down functions provided for overcurrent protection, short circuit protection, under voltage lockout and over temperature
主要特色
-
Motor TypeDC Motor
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F1612IPM-215982238 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 买入 | |
|
|
ECS-80-20-4VX | ECS, Inc. International | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX Thru-Hole Bulk | 买入 | |
|
|
TPS77701D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V to 5.5V 0.75A 8-Pin SOIC Tube | 买入 | |
|
|
MSP430F1612IPM-834850604 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 买入 | |
|
|
MSP430F1612IPM | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 55KB Flash 3.3V 64-Pin LQFP Tray | 买入 | |