TIDA-00088, Complete reference design ONET parts in a 10G SFP+ LR Optical Module compatible form factor
使用 Texas Instruments 的 ONET1151P 的参考设计
Image
1 / 3
依据最终产品
- Communications and Telecom
- Optical Networking
- Opticals
说明
- TIDA-00088, Complete reference design ONET parts in a 10G SFP+ LR Optical Module compatible form factor. This Reference Design was designed to demonstrate the optical performance of the ONET1151L Laser Driver, the ONET8551T high gain Trans impedance Amplifier (TIA) and the ONET1151P Limiting Amplifier. It is available in a form factor that is compatible with 10.3125Gbps SFP+ LR Optical module and reduces customer evaluation time by offering a SFP+ host board as well as a User-friendly GUI
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ONET1151LRGET | Texas Instruments | Laser Drivers | Laser Driver 11.3Gbps 24-Pin VQFN EP T/R | 买入 | |
|
|
TPS82693SIPT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.85V 0.8A 8-Pin uSIP T/R | 买入 | |
|
|
ONET1151LRGER | Texas Instruments | Laser Drivers | Laser Driver 11.3Gbps 24-Pin VQFN EP T/R | 买入 | |
|
|
TPS82693SIPR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.85V 0.8A 8-Pin uSIP T/R | 买入 | |
|
|
MSP430FR5728IRGET | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R | 买入 | |
|
|
MSP430FR5728IRGER | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2.5V/3.3V 24-Pin VQFN EP T/R | 买入 | |
|
|
ONET1151PRGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp Limiting Amp Single 3.63V 16-Pin VQFN EP T/R | 买入 | |
|
|
ONET1151PRGTR | Texas Instruments | Special Purpose Amplifiers | SP Amp Limiting Amp Single 3.63V 16-Pin VQFN EP T/R | 买入 | |