TIDA-00037, Multi Cell Synchronous Switch-Mode Charger
使用 Texas Instruments 的 bq24707RGR 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Access Control
- Consumer Electronics Control
- Industrial
- Portable Consumer Electronics
说明
- TIDA-00038, This reference design is a complete charger module for evaluating a multi-cell (1 to 4 cells) synchronous notebook charger using the bq24707 device. It is designed to deliver up to 4 A of charge current to Li-ion or Li-polymer applications. The charge current is programmable by an SMBUs interface through the EV2300 interface board. The reference design does not come with the EV2300 interface board, so it must be ordered separately. The design contains high-efficiency, synchronous battery chargers, offering low component count for space-constrained, multi-chemistry battery-charging applications. The charge voltage, charge current, input current, and flexible charge option are programmable via SMBUs interface
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage2.4 V
-
Number of Battery Cells1 to 4
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMV321IDBVRE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
LMV321IDBVTE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
LMV321IDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
LMV321IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
LMV321IDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
BQ24707RGRT | Texas Instruments | Battery Management ICs | Switching Battery Charger Controller Li-Ion/Li-Pol 8000mA 1.024V to 19.2V 20-Pin VQFN EP T/R | 买入 | |
|
|
BQ24707RGRR | Texas Instruments | Battery Management ICs | Switching Battery Charger Controller Li-Ion/Li-Pol 8000mA 1.024V to 19.2V 20-Pin VQFN EP T/R | 买入 | |