TIDA-00019, Automotive Safety and ADAS Applications Reference Design
使用 Texas Instruments 的 TPS65310AQRVJQ1 的参考设计
Image
1 / 2
依据最终产品
- Advanced Driver Assistance Systems (ADAS)
- Automotive Safety
说明
- TIDA-00019, Automotive Safety and ADAS Applications Reference Design. Automotive Safety and ADAS Applications Reference Design. The Reference design utilizes the TPS65310A-Q1 device which is a power management unit ideally suited for camera or radar based vision system to support features like lane departure warning, collision avoidance systems, blind spot detection or night vision. Alongside ADAS end-equipment applications, this PMIC is also suitable for safety applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 40 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
93LC46BT-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 买入 | |
|
|
93LC46BT-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 | |