TIDA-00012, High Efficiency Isolated CAN/PROFIBUS Interface Reference Design
使用 Texas Instruments 的 TPS55010RTE 的参考设计
Image
1 / 2
依据最终产品
- Access Control
- Consumer Electronics Control
- Industrial
- Portable Consumer Electronics
说明
- TIDA-00012, High Efficiency Isolated CAN/PROFIBUS Interface Reference Design. High Efficiency Isolated CAN/PROFIBUS Interface Solution Design is intended for use in industrial systems that require isolated power for CAN and/or PROFIBUS transceivers. This Design highlights the ability to completely shut off both the power converter and data transceivers with just one GPIO signal from a microcontroller (when dropping into low power modes, for example). This isolated interface solution delivers accurately regulated rails for both primary and secondary power to TIs PROFIBUS and CAN transceivers without costly Optocoupler feedback circuits making this the simplest, most efficient and flexible isolated interface solution for industrial automation on the market today
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck Boost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ISO1176DWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 | |
|
ISO1050DWR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 16-Pin SOIC T/R | 买入 | |
|
TPS55010RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Non-Inv/Inv/Step Up/Step Down Dual-Out 5V to 20V/-5V to -20V 0.1A/.01A 16-Pin WQFN EP T/R | 买入 | |
|
TPS55010RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 6V Non-Inv/Inv/Step Up/Step Down Dual-Out 5V to 20V/-5V to -20V 0.1A/.01A 16-Pin WQFN EP T/R | 买入 |