THS3112EVM evaluation module (EVM) helps designers evaluate the performance of the THS3112current feedback operational amplifier
使用 Texas Instruments 的 THS3112CDDA 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
- Motor Control and Driver System
- Video and Imaging
说明
- THS3112EVM evaluation module (EVM) helps designers evaluate the performance of the THS3112current feedback operational amplifier. It contains the THS3112 high-speed IC, a number of passive components, and various features and footprints that enable the user to experiment, test, and verify various operational amplifier circuit implementations. It is also a good example of a high-speed PCB design
主要特色
-
Gain1|2 dB
-
Number of SuppliesDual
-
Supply Voltage±5 to ±15 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
THS3112CDDA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±15V/30V 8-Pin HSOIC EP Tube | 买入 | |