THEVAL3502, Evaluation Board based on THL3502 24-channel LED Driver with LVDS Interface
使用 California Eastern Laboratories 的 THL3502 的参考设计
Image
1 / 2
依据最终产品
- Backlighting
- Digital Signage
- Illumination
- OLED Display
说明
- THEVAL3502, Evaluation Board for the THL3502 is a LED driver with 24-channel open-drain outputs. The embedded oscillator and PWM controller individually generates 256-step brightness set by the dedicated registers for each channel. The serial interface of 2-pair LVDS lines (clock and data) features high-level noise tolerance, high-speed and long-distance transmission
主要特色
-
Input Voltage3 to 5.5 V
-
Output Voltage40 V
-
Output Current0.1 A
-
Number of Derived Elements16
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A6S-8101-H | Omron | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube | 买入 | |