THCV215/216-8LANE, SerDes Transmitter and Receiver Evaluation Board based on THCV215 and THCV216
使用 California Eastern Laboratories 的 THCV215 的参考设计
Image
1 / 3
依据最终产品
- Medical Equipments
- Military and Aerospace
- Safety
- Traffic Signs
- Transportation Equipment
说明
- THCV215/216-8LANE, SerDes Transmitter and Receiver Evaluation Board. The THCV215/216-8LANE Evaluation Kits are designed to evaluate THCV215 and THCV216 for transmission of video data. Each has four THCV215 or four THCV216. This kits can transmit video data of Full-HD/240 Hz/30 bit and 4Kx2K/60 Hz/30 bit. The supply voltage range are 3V to 3.6V or 5V to 12V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
A6S-8104-H | Omron | Switch DIP | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube | 买入 | |