TEA1936XDB1530, TEA1936xDB1530 Multi-Standard 27W HV Mobile Charging Demo Board
使用 NXP Semiconductors 的 TEA19361 的参考设计
Image
1 / 5
依据最终产品
- Mobile Phone Charger
说明
- TEA1936XDB1530, Demo Board featuring the TEA19361 quasi-resonant controller, the TEA1993 synchronous rectifier controller and the TEA19051B USB-PD Type-C and QC2.0/3.0 controller. The TEA1936xDB1530 demo board is designed to deliver a maximum output power of 27W. The output voltage can be selected at 5V, 9V, or 12V. At 5V and 9V output voltage, the maximum output current is 3A. At 12V, the maximum output current is 2.3A. Also, any voltage between 3.3V (DC) and 11V (DC) can be requested at a maximum current of 3A and 27W maximum power. The TEA1936xDB1530 provides an effective solution with a low output current ripple and high efficiency for USB-PD and quick charge applications
主要特色
-
Interface StandardsUSB 2.0|USB 3.0|USB 4.0
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TEA1993TS/1Z | NXP Semiconductors | AC to DC Switching Converters | AC/DC Switching Converters | 买入 | |
|
|
TEA1993TS/1H | NXP Semiconductors | AC to DC Switching Converters | AC/DC Switching Converters | 买入 | |
|
|
TCLT1008 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R | 买入 | |
|
|
TEA19361T/1J | NXP Semiconductors | AC to DC Switching Converters | AC to DC Switching Converter Flyback 10.8V 136kHz T/R 10-Pin SO | 买入 | |