TDA8768-12-bit High-speed A/D converter Demonstration Board
使用 NXP Semiconductors 的 TDA8768H/5 的参考设计
Image
1 / 1
依据最终产品
- Cell Basestation
- High-Definition TV
- Imaging Device
- Medical Imaging
- Video and Imaging
说明
- Demonstration circuit features the TDA8768H, BICMOS 12-bit Analog-to-Digital Converter designed for professional applications. It can convert an Analog input signal into 12-bit binary coded digital words at a maximum sampling rate of 55 MSps with a typical power dissipation of 335 mW only
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate55M SPS
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
09.03201.02 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 买入 | |
| 09.03201.02X115 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 买入 | ||
|
|
LM317LD13TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.2A 8-Pin SO N T/R | 买入 | |
|
|
74LVC574ABQ,115 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin DHVQFN EP T/R | 买入 | |