TC1303DM-DDBK2, Demo Board for the TC1303 Adjustable Output Regulator provides a unique combination of a 500 mA synchronous buck regulator
使用 Microchip Technology 的 TC1303C-ZI0EMF 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Bluetooth Headset
- Cellular Phone
- Digital Camera
- Personal Digital Assistant
- Portable Computers
说明
- TC1303DM-DDBK2, Demo Board for the TC1303 Adjustable Output Regulator provides a unique combination of a 500 mA synchronous buck regulator and 300 mA Low-Dropout Regulator (LDO) with a Power-Good (PG) monitor to provide a highly integrated solution for dual supply applications. The device provides a very cost-effective solution with minimal board space because of the high-frequency operation of the buck converter, the minimal external component requirement and the small DFN (dual flat no leads) package size
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage2.5|1.8 to 4 V
-
Output Current0.5 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC1303C-ZI0EMF | Microchip Technology | Special Purpose Voltage Regulators | Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin DFN EP Tube | 买入 | |