System with One Ground Shift Event Using TLE625x High Speed CAN Transceiver
使用 Infineon Technologies AG 的 TLE6251 的参考设计
Image
1 / 1
依据最终产品
- Automotive Environment
- Infotainment System
说明
- System with One Ground Shift Event Using TLE625x High Speed CAN Transceiver. It shows an application with one ground shift module, in connection with one not connected. We limit the drawing to two modules for simplification purpose, the description remains valid with several modules
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLE6251DXUMA2 | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R | 买入 | |
|
|
TLE6251DS | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1MBd Sleep/Standby 5V 8-Pin DSO Automotive AEC-Q100 | 买入 | |
|
|
TLE6251DST | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1MBd Sleep/Standby 5V Automotive AEC-Q100 8-Pin DSO T/R | 买入 | |
|
|
TLE6251-2G | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1MBd Sleep/Standby 5V Automotive AEC-Q100 14-Pin DSO T/R | 买入 | |
|
|
TLE6251D | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R | 买入 | |