STM32H757I-EVAL, Evaluation Board with STM32H757XI MCU
使用 STMicroelectronics 的 STM32H757XIH6 的参考设计
Image
1 / 20
相关文件
- MB1256 Board - Design Project Files
- MB1246 Board - Bill of Materials
- MB1166 Board - Bill of Materials
- MB1166-A08 Board Schematic
- MB1166 Board - Design Project Files
- MB1246 Board - Manufacturing Files
- MB1256 Board - Manufacturing Files
- MB1256-A01 Board Schematic
- MB1246 Board - Design Project Files
- MB1256 Board - Bill of Materials
- MB1246-B0x Board Schematic
- MB1166 Board - Manufacturing Files
- MB1246-E02 Board Schematic
依据最终产品
- Alarm System
- Home Theater
- HVAC
- Industrial Programmable Logic Controllers (PLCs)
- Intercom
- Internet of Things (IoT)
- Inverters
- Medical Equipments
- Mobile Applications
- Motor Control
- Printers
- Scanners
- Smart Watch
- Wearable Electronics
说明
- STM32H757I-EVAL, Evaluation Board is a high-end development platform for the STM32H757XI microcontroller. The STM32H757I-EVAL is based on the high-performance Arm Cortex-M4 and Cortex-M7 cores. The STM32H7x7I-EVAL Evaluation boards provide access to all the STM32 peripherals for user applications, and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H7x7I-EVAL hardware features helps develop applications and evaluate all peripherals: USB OTG HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash memory, Twin Quad-SPI Flash memory, microSD 3.0 card, 4" 480×800 TFT color LCD with MIPI DSISM interface and capacitive touch panel and cryptographic hardware accelerator
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4|ARM Cortex-M7
Featured Parts (28)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R | 买入 | |
|
|
ST3241EBPR | STMicroelectronics | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 买入 | |
|
|
IS61WV102416BLL-10MLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TFBGA | 买入 | |
|
|
09.03290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | 买入 | |
|
|
NX3225GA_25.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm Automotive 4-Pin SMD T/R | 买入 | |
|
|
LDK120M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
MCP2562FD-E/SN | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 8Mbps Normal/Standby 2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 买入 | |
|
|
STM32L152CCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
MT25QL512ABB8ESF-0SIT TR | Micron Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 6ns 16-Pin SOP-II Tray | 买入 | |
|
|
NX3225GA-25M-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm Automotive 4-Pin SMD T/R | 买入 | |
|
|
LD1086D2M33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) D2PAK/A T/R | 买入 | |