STM32G071B-DISCO, STM32G0 Discovery kit for USB Type-C and Power Delivery
使用 STMicroelectronics 的 STM32G071RBT6 的参考设计
Image
1 / 11
依据最终产品
- Adapter
- USB Charger
- USB Power Delivery
说明
- STM32G071B-DISCO, Discovery kit is a demonstration and development platform for the Arm Cortex -M0+ core based STM32G071RB USB Type-C and Power Delivery microcontroller. The STM32G071BDISCO Discovery board is presented with all necessary interfaces for easy connection and interoperability with other USB Type-C devices. The STM32G071B-DISCO Discovery board is intended for discovery and display of USB Type-C port characteristics such as data role, power role, VBUS and IBUS monitoring. It offers an advanced user mode when associated with the STM32CubeMonUCPD software GUI and can be used as a USB Type-C and Power Delivery analyzer
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M0+
-
PlatformDiscovery Kit
Featured Parts (27)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3114EDHC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A 16-Pin DFN EP Tube | 买入 | |
|
|
LTC3114HDHC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A 16-Pin DFN EP Tube | 买入 | |
|
|
LP2985IM5-3.6/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.6V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
LTC3114IDHC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A 16-Pin DFN EP Tube | 买入 | |
|
|
LTC3114MPDHC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A 16-Pin DFN EP T/R | 买入 | |
|
|
LTC3114EFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A 16-Pin TSSOP EP Tube | 买入 | |
|
|
STMPS2141STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 买入 | |
|
|
LD39050PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
|
INA230AIRGTR | Texas Instruments | Power Supply Controllers and Monitors | SP Amp Current Sense Amp Single 5.5V 16-Pin VQFN EP T/R | 买入 | |
|
|
LTC3114EFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LTC3114IFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A 16-Pin TSSOP EP Tube | 买入 | |
|
|
LTC3114MPFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A 16-Pin TSSOP EP Tube | 买入 | |