STM32F10xxx SPI Application Circuit describes how to set an SPI-SPI Full-Duplex Communication
使用 STMicroelectronics 的 STM32F101 的参考设计
Image
1 / 1
依据最终产品
- Flash Card
- Flash Card Reader
说明
- STM32F10xxx SPI Application Circuit describes how to set an SPI-SPI full-duplex communication. The NSS pin software management allows master-to-slave and slave-to-master permutation without any hardware modification
主要特色
-
Interface StandardsSPI
-
Supply VoltageSingle(3.3) V
Featured Parts (57)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STM32F101VBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R | 买入 | |
|
|
STM32F101RGT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
STM32F101VET6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
|
STM32F101R6T6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |
|
|
STM32F101VCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
|
STM32F101ZCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray | 买入 | |
|
|
STM32F101C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
STM32F101T4U6 | STMicroelectronics | Microcontrollers - MCUs | Medium-density access line, ARM-based 32-bit MCU with 64 or 128 KB Flash, 6 timers, ADC and 7 communication interfaces | 买入 | |
|
|
STM32F101ZGT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray | 买入 | |
|
|
STM32F101CBU6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray | 买入 | |
|
|
STM32F101C6T6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
STM32F101T4U6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray | 买入 | |