STEVAL-VP26K01F, Three Output Isolated Flyback Converter Evaluation Board for STCOMET Smart Meter and PLC System Using VIPER267KDTR
使用 STMicroelectronics 的 VIPER267KD 的参考设计
Image
1 / 4
依据最终产品
- Industrial Programmable Logic Controllers (PLCs)
- Smart Metering
说明
- STEVAL-VP26K01F, Evaluation Board implements a three output isolated flyback specifically designed to supply the STCOMET smart meter and powerline communication system. The board has been developed using the VIPER267KDTR offline high-voltage converter. The VIPER267KDTR features a 1050 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, current limiting with 700 mA fixed set point, on-board soft-start, safe auto-restart after fault and low standby power. The power supply provides 15V at 550mA rms (700 mA peak) to the power line modem (PLM) and the analog circuitry, a post-regulated 5V at 100 mA and a 3.3V at 200 mA supply through a dedicated DC-DC converter connected to the 15V rail for digital circuitry and other low voltage parts
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage3.3|5|15 V
-
Output Current0.1@5V|0.2@3.3V|0.7@15V A
-
Output Power11.66 W
-
Efficiency78.7 %
-
TopologyFlyback
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SFH610A-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 买入 | |
|
|
TS432ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R | 买入 | |
|
|
LDK220M50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
VIPER267KDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 60kHz T/R 16-Pin SO N | 买入 | |