STEVAL-MKI198V1K, Temperature Probe Kit based on STTS751 2.25V Low-Voltage Local Digital Temperature Sensor
使用 STMicroelectronics 的 STTS751-1DP3F 的参考设计
Image
1 / 3
依据最终产品
- Notebook
- Portable
- Servers
- Smart Batteries
- Solid State Drive (SSD)
- Telecom System
说明
- STEVAL-MKI198V1K Evaluation Kit consists of a probe with the STTS751 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards. The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket. The kit provides the complete STTS751 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboards feature a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized applications
主要特色
-
Input Signal Amplitude2.25 to 3.6 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STTS751-1DP3F | STMicroelectronics | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin UDFN T/R | 买入 | |