STEVAL-MKI194V1, LSM6DSR Adapter Board for a Standard DIL24 Socket
使用 STMicroelectronics 的 LSM6DSR 的参考设计
Image
1 / 2
依据最终产品
- Adapter Cards
说明
- STEVAL-MKI194V1, Adapter Board designed to facilitate the evaluation of MEMS devices in the LSM6DSR product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user own application. The STEVAL-MKI194V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSR pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications
主要特色
-
Interface StandardsSPI|I2C
-
Supply VoltageSingle(1.7 to 3.6) V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LSM6DSRXTR | STMicroelectronics | Specialized Sensors | 3D Accelerometer and 3D Gyroscope Sensor Digital Output 1.8V 14-Pin LGA T/R | 买入 | |
|
|
LSM6DSRTR | STMicroelectronics | Specialized Sensors | Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R | 买入 | |