STEVAL-MKI167V1, H3LIS200DL Adapter Board for a Standard DIL24 Socket
使用 STMicroelectronics 的 H3LIS200DL 的参考设计
Image
1 / 2
依据最终产品
- Adapter Cards
说明
- STEVAL-MKI167V1, Adapter Board designed to facilitate the evaluation of MEMS devices in the H3LIS200DL product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI167V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete H3LIS200DL pinout and comes ready to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications
主要特色
-
Interface StandardsSPI|I2C
-
Supply VoltageSingle(2.16 to 3.6) V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
H3LIS200DL | STMicroelectronics | Accelerometers | Accelerometer Triple ±100g/±200g 2.5V 16-Pin TFLGA Tray | 买入 | |