STEVAL-ISV021V1, Energy Harvesting Demonstration Kit based on SPV1050 Battery Charger
使用 STMicroelectronics 的 SPV1050 的参考设计
Image
1 / 2
依据最终产品
- Energy harvesting
说明
- STEVAL-ISV021V1, Demonstration Kit which consists of a complete energy harvesting module based on the SPV1050 ULP energy harvester and battery charger, having the purpose to show the electrical performance of the power converter and many other fundamental electrical quantities related to the overall system. The power manager is configured as a buck-boost converter, fitting the electrical characteristics of the mounted PV panel and battery. A power monitoring board along with a software GUI are used to monitor and to graph both of PV panel and battery voltage and current and system performances like MPPT accuracy and conversion efficiency. The STEVAL-ISV021V1 represents the Standalone harvesting module that can be interfaced with a wireless sensor node to provide the microcontroller, transmitter and sensors with the energy scavenged and stored into the battery
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SFH 5711 | ams OSRAM | Ambient Light Sensors | Light to Current Ambient Light Sensor 5V Automotive AEC-Q101 4-Pin SMD | 买入 | |
|
|
STLQ50C-R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.222V to 11V 0.05A 5-Pin SOT-323 T/R | 买入 | |
|
|
SFH 5711 | ams OSRAM | Ambient Light Sensors | Light to Current Ambient Light Sensor 5V Automotive AEC-Q101 4-Pin SMD | 买入 | |
|
|
SPV1050-WST | STMicroelectronics | Battery Management ICs | Battery Charger 70mA 2.2V to 5.3V 20-Pin WLCSP | 买入 | |
|
|
SPV1050TTR | STMicroelectronics | Battery Management ICs | Battery Charger 70mA 2.2V to 5.3V 20-Pin VFQFPN EP T/R | 买入 | |