STEVAL-ISV019V1, Evaluation Board for SPV1050 ULP energy harvester and battery charger - boost configuration
使用 STMicroelectronics 的 SPV1050 的参考设计
Image
1 / 2
依据最终产品
- Access Control
- Building Automation
- Fitness Equipment
- Home Automation
- HVAC
- Industrial Asset Tracking
- Industrial Control
- Smart Lighting
- Surveillance and Security System
说明
- STEVAL-ISV019V1, Evaluation Board based on the Ultra Low power energy harvester and battery charger SPV1050. The evaluation board implements the boost configuration of the DC-DC converter and has the purpose of enhancing the SPV1050 based applications development by testing the silicon performance thanks to many jumpers and test points, and by helping to find out the best system configuration to make the SPV1050 device working at the most of efficiency. Harvest energy from PV panels supplying 0.5 V = VMP= 2.5 V and 30 uA = IMP= 20 mA. Charge a battery with 3.7V under voltage protection threshold (VUVP) and 4.2V end of charge voltage threshold (VEOC)
主要特色
-
Input Voltage0.15 to 4.25 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SPV1050-WST | STMicroelectronics | Battery Management ICs | Battery Charger 70mA 2.2V to 5.3V 20-Pin WLCSP | 买入 | |
|
|
SPV1050TTR | STMicroelectronics | Battery Management ICs | Battery Charger 70mA 2.2V to 5.3V 20-Pin VFQFPN EP T/R | 买入 | |