STEVAL-ISA177V1, Evaluation Kit Using VIPer Plus-VIPer01, 5V, 0.85A Flyback Converter
使用 STMicroelectronics 的 VIPER013LS 的参考设计
Image
1 / 2
依据最终产品
- AC to DC Power Supply
说明
- STEVAL-ISA177V1, Evaluation Board implements a wide-range converter in flyback non isolated topology, delivering 0.85 A on a 5 V output for general purpose applications. The core of the application is the new VIPer01 offline high voltage converter from the Viper Plus range that intelligently integrates an 800V rugged power MOSFET with PWM current-mode control
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage15 V
-
Output Current0.85 A
-
Output Power4.25 W
-
Efficiency74 %
-
TopologyFlyback
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
VIPER013LS | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Boost/Buck/Flyback/Off-Line Switcher 4.25V 66kHz Tube 10-Pin SSOP | 买入 | |