STEVAL-ISA162V1, Evaluation Board based on the VIPer25HD 12V/10W Quasi Resonant Flyback Converter
使用 STMicroelectronics 的 VIPER25HD 的参考设计
Image
1 / 2
依据最终产品
- AC to DC Power Supply
说明
- STEVAL-ISA162V1, Evaluation Board implements an isolated flyback (12V/0.84A) 10W wide-range mains developed for general-purpose applications. The core of the application is the VIPer25HD, a new off-line high voltage converter from the VIPerPlus family. The device is a high-voltage converter that "smartly" integrates an 800 V rugged power MOSFET with PWM current mode control. The VIPer25HD operates in quasi resonant mode, a feature that helps it meet standards for electromagnetic disturbance. The IC features high level protection including dual-level OCP, output overvoltage, short-circuit and thermal shut-down with hysteresis. After the removal of a fault condition, the IC automatically restarts
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage12 V
-
Output Current0.84 A
-
Output Power10 W
-
Efficiency82 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SFH610A-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 买入 | |
|
|
TS432ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R | 买入 | |
|
|
VIPER25HD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 250kHz Tube 16-Pin SO N | 买入 | |