STEVAL-ISA153V1, 12V, 15W (20W peak) Isolated Flyback Converter Evaluation Board based on VIPER38LE
使用 STMicroelectronics 的 VIPER38LE 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- STEVAL-ISA153V1, Evaluation Board implements a 12V/1.25A, 15W (20W peak) isolated flyback wide-range mains developed for general-purpose applications. The core of the application is the VIPER38LE, the latest offline converter from the VIPerPlus family. This device is a high-voltage converter that smartly integrates an 800V rugged power MOSFET with PWM current-mode control. The device features an adjustable extra power timer (EPT) that enables the IC to sustain overload conditions for a few seconds. The VIPER38LE operates at a fixed 60 kHz frequency. Frequency jittering is implemented, which helps the application meet electromagnetic disturbance standards
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage12 V
-
Output Current1.25 A
-
Output Power20 W
-
Efficiency81.55 %
-
TopologyFlyback
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SFH610A-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 买入 | |
|
TS432ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R | 买入 | |
|
VIPER38LE | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 10-Pin SDIP | 买入 |