STEVAL-ISA135V1, 4W, 12V Output, Isolated Flyback Converter Evaluation Board based on VIPer Plus - VIPER06HS
使用 STMicroelectronics 的 VIPER06HS 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- STEVAL-ISA135V1, Evaluation Board is a 12V, 4W power supply in isolated flyback topology based on the VIPer06HS, a new offline high voltage converter having, as main features: 800 V avalanche rugged power section, PWM operation at 115 kHz with frequency jittering for lower EMI, cycle-by-cycle current limit with adjustable set point, on-board soft-start and safe auto-restart after a fault condition
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current0.333 A
-
Output Power4 W
-
Efficiency71 %
-
TopologyFlyback
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TS432ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R | 买入 | |
|
|
SFH6106-2T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
|
VIPER06HS | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 127kHz Tube 10-Pin SSO | 买入 | |