STEVAL-ISA116V1, Demonstration Board based on the VIPER26LD, 5 W, 2-output wide-range buck converter
使用 STMicroelectronics 的 VIPER26LD 的参考设计
Image
1 / 2
依据最终产品
- Compact SMPS
- DVD Player/Recorder
- LED Driver
- Power Meter
- Power Supplies
- Set-Top Box
说明
- STEVAL-ISA116V1, Demonstration Board based on the VIPER26LD, 5 W, 2-output wide-range buck converter. The STEVAL-ISA116V1 demonstration board implements a double-output power supply set in buck topology using the VIPER26LD, a new off-line high voltage converter. The features of the device include an 800 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, safe auto-restart after a fault condition and low standby power consumption. The protection features include thermal shut-down with hysteresis, delayed overload protection and open loop failure protection. All protection is auto-restart mode
主要特色
-
Conversion TypeAC to DC
-
Input Voltage80 to 280 (AC) V
-
Output Voltage5|16 V
-
Output Current0.3 A
-
Output Power5 W
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L78L05ABZ-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
|
L78L05ABZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 买入 | |
|
|
L78L05ABZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
|
VIPER26LDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N | 买入 | |
|
|
VIPER26LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | 买入 | |