STEVAL-ISA105V1, Power Supply Demonstration Board for energy meter and power line modem based on the ALTAIR04-900
使用 STMicroelectronics 的 ALTAIR04-900 的参考设计
Image
1 / 2
依据最终产品
- Adapter
- Energy Meter
- Industrial Control
- Power Supplies
说明
- TEVAL-ISA105V1, Demonstration Board implements a power supply based on a quasi-resonant mode of operation using ST primary side ALTAIR04-900 flyback switch. The ALTAIR04-900 is a high-voltage all-primary sensing switcher intended for operating directly from the rectified mains with minimum external parts. It combines a high-performance low voltage PWM controller chip and a 900 V avalanche-rugged power section in the same package. The controller is a current-mode specifically designed for offline quasi-resonant flyback converters. The device is capable of providing constant output voltage using all primary sensing feedback
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage3.3|5|5|12 V
-
Output Current0.08@5V|0.1@12V|0.15@3.3V|1@5V A
-
Output Power1 W
-
Efficiency75 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LD2985BM33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
LD2985BM50R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
ALTAIR04-900 | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 166kHz Tube 16-Pin SOIC N | 买入 | |