STEVAL-ISA069V1, Demonstration Board using ST1S31, 3 A / 1.5 MHz step-down synchronous switching regulator
使用 STMicroelectronics 的 ST1S31PUR 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Audio
- DVD Player
- FPGA Solutions
- Graphics Card
- Hard Disk Drive (HDD)
- LCD TV
- Opticals
- Printers
- STB and DVR
说明
- STEVAL-ISA069V1, Demonstration Board using ST1S31, 3 A / 1.5 MHz step-down synchronous switching regulator. This device operates from 2.8 V to 5.5 V input, while it regulates an output voltage as low as 0.8 V and up to Vin. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 5.5 V
-
Output Voltage0.8 V
-
Output Current4 A
-
TopologyBuck