STEVAL-IPT007V1, Smart Card Interface Evaluation Board based on the ST8034HC
使用 STMicroelectronics 的 ST8034HCQR 的参考设计
Image
1 / 2
依据最终产品
- Banking Application
- POS Systems
- Set-Top Box
- Transaction/Payment Terminals
说明
- STEVAL-IPT007V1, Evaluation Board for the ST8034xx interface devices are placed between the smartcard and microcontroller to provide all necessary supply, protection, detection and control functions, while requiring a minimum of external components. The STEVAL-IPT007V1 board allows easy demonstration and testing of the ST8034HC 24-pin smartcard interface features. The board can also be used as a functional block for a complete application, as it is designed both for standalone operation or to be controlled by the microcontroller. It includes standard interfaces on both sides (smartcard connector, MCU interface connector) and easily accessed, labeled test-points on all signals. The STEVAL-IPT007V1 board addresses market segments including POS, set-top boxes, pay TV, identification, banking and tachograph
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SSSS820201 | ALPS ALPINE CO., LTD | Switch Slide | Switch Slide DPDT Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R | 买入 | |
|
|
SSSS820501 | ALPS ALPINE CO., LTD | Switch Slide | Switch Slide DP3T Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R | 买入 | |
|
|
ST8034HCQR | STMicroelectronics | Smart Card Interface | Smart Card Interface 20MHz 5V 250mW T/R 24-Pin QFN EP | 买入 | |