STEVAL-IPP004V1, General Purpose PRIME Power Line Communication Module
使用 STMicroelectronics 的 STM32F103RGT7 的参考设计
Image
1 / 7
依据最终产品
- Building Automation
- Metering
- Street LED Lighting
说明
- STEVAL-IPP004V1, Evaluation Board is a PLM communication module that is especially suited for metering since it is designed to work in the CENELEC A band. The module is based on the STM32F103RFT6 ARM Cortex-M3 microcontroller and an ST7590 PRIME narrow band power line modem with up to 128 kbps data rate. The assembled MCU can be easily replaced with an equivalent 64-pin MCU from the STM32F2 or STM32F4 families, with just a few assembly modifications. The module can be coupled to both AC and DC power line buses and also includes a USB interface for optional PC connection
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LK112SM33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
STM32F103RGT7 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP Tray | 买入 | |