STEVAL-IME013V1, Evaluation Board based on the STHV800 Cost effective ultrasound pulser IC
使用 STMicroelectronics 的 STHV800L 的参考设计
Image
1 / 2
依据最终产品
- Ultrasound Imaging
说明
- STEVAL-IME013V1, Evaluation Board based on the STHV800 Cost effective ultrasound pulser IC. The STEVAL-IME013V1 evaluation board is designed around the STHV800 8-channel, 3-level high-voltage ultrasound pulser IC, a state-of-the-art device designed for ultrasound imaging applications. The STEVAL-IME013V1 offers a simple way to evaluate the ultrasound pulser IC, thanks also to a graphical user interface
Featured Parts (36)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
USBUF01W6 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R | 买入 | |
|
|
LT3032EDE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±3.3V 0.15A/-0.15A 14-Pin DFN EP Tube | 买入 | |
|
|
LT3032EDE-15#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±15V 0.15A/-0.15A 14-Pin DFN EP T/R | 买入 | |
|
|
LT3032EDE-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±5V 0.15A/-0.15A 14-Pin DFN EP Tube | 买入 | |
|
|
STM32F427VIT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 100-Pin LQFP T/R | 买入 | |
|
|
LT3032EDE-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±5V 0.15A/-0.15A 14-Pin DFN EP T/R | 买入 | |
|
|
LT3032IDE-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±5V 0.15A/-0.15A 14-Pin DFN EP T/R | 买入 | |
|
|
LT3032IDE-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±3.3V 0.15A/-0.15A 14-Pin DFN EP T/R | 买入 | |
|
|
LT3032MPDE-15#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±15V 0.15A/-0.15A 14-Pin DFN EP Tube | 买入 | |
|
|
LT3032IDE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±3.3V 0.15A/-0.15A 14-Pin DFN EP Tube | 买入 | |
|
|
STM32F427VIT6 | 32-bit ARM® Cortex® M4 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 100-Pin LQFP Tray | 买入 | |
|
|
LT3032IDE-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±5V 0.15A/-0.15A 14-Pin DFN EP Tube | 买入 | |