STEVAL-IME009V1, Evaluation Board based on the STHV800 Ultrasound Pulser IC
使用 STMicroelectronics 的 STHV800L 的参考设计
Image
1 / 10
依据最终产品
- Ultrasound Imaging
说明
- STEVAL-IME009V1, Evaluation Board based on the STHV800 Ultrasound Pulser IC. The STEVAL-IME009V1 is a product evaluation board designed around the STHV800 8-channel high voltage pulser, a state-of-the-art device designed for ultrasound imaging applications. The output waveforms can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs. 16 preset waveforms are available to test the HV pulser under varying conditions
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LDS3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
STM32F103C8T6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
USBUF02W6 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R | 买入 | |
|
|
ST1S12G12R | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.2V 0.7A 5-Pin TSOT-23 T/R | 买入 | |
|
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN 5-Pin SC-70 T/R | 买入 | |
|
|
MC74VHC1G32DFT2G | onsemi | Logic Gates | OR Gate 1-Element 2-IN 5-Pin SC-88A T/R | 买入 | |
|
|
STHV800L | STMicroelectronics | Multimedia Misc | High-Speed Pulser 56-Pin TFLGA EP Tray | 买入 | |