STEVAL-IME002V1, Multi-Lead Electrocardiogram (ECG) and Body Impedance Demonstration Board based on HM301D
使用 STMicroelectronics 的 HM301D 的参考设计
Image
1 / 7
依据最终产品
- Automatic External Defibrillator (AED)
- Electrocardiogram (ECG)
- Health Wellness & Fitness
- Heart Rate Monitoring
说明
- STEVAL-IME002V1, Demonstration Board is designed around the new HM301D diagnostic quality analog front end for bio-electric sensors and bio-impedance measurements. This board is designed to demonstrate the use of HM301D in electrocardiographs (or patient monitoring systems). It hosts a 32-bit microcontroller from the STM32 family which manages the SPI protocol of the HM301D, and the USB communication from/to the PC
主要特色
-
Signal Conditioning TypeConversion
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
USBUF02W6 | STMicroelectronics | EMI Filters | EMI Filter Low Pass RC-Circuit Gull Wing SMD T/R | 买入 | |
|
|
STG3692QTR | STMicroelectronics | Analog Switch Multiplexers | Analog Switch Quad SPDT 16-Pin QFN T/R | 买入 | |
|
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
LD59015C33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-323 T/R | 买入 | |
|
|
HM301DL | STMicroelectronics | Analog Front End - AFE | AFE General Purpose 1 ADC 16bit 3.3V 40-Pin LGA Tray | 买入 | |