STEVAL-ILL073V1, Evaluation Board based on ALED1642GW and STM8A RGB LED driver for Automotive Lighting
使用 STMicroelectronics 的 ALED1642GWXTTR 的参考设计
Image
1 / 12
依据最终产品
- Automotive Lighting
说明
- STEVAL-ILL073V1, Evaluation Board is a high brightness, RGB LED array driver system with local dimming and diagnostics based on the ALED1642GW independent PWM LED driver controlled through an STM8A microcontroller SPI interface. A 16 RGB LED matrix is driven by three ALED1642GW LED drivers, one for each channel, i.e., Red, Green and Blue. The evaluation board is also equipped with jumpers to simulate LED open circuit and LED short circuit faults and a 4-pin SWIM connector to debug and to develop the STM8 microcontroller firmware. The STEVAL-ILL073V1 has two modes of operation: in Standalone mode, the evaluation board is controlled via on-board buttons and a potentiometer, in GUI mode, a Graphical User Interface is provided to represent the drivers
主要特色
-
Input Voltage6 to 28 V
-
Number of Derived Elements16
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STM8AF6268TAY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray | 买入 | |
|
|
STM8AF6268TCX | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP T/R | 买入 | |
|
|
STM32F103T8U6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray | 买入 | |
|
|
STM8AF6268TDX | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP T/R | 买入 | |
|
|
STM8AF6268TAX | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP T/R | 买入 | |
|
|
STM8AF6268TCY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |
|
|
ABM10-16.000MHZ-E20-T | Abracon | Crystals | Crystal 16MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
|
STM8AF6268TDY | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 48-Pin LQFP Tray | 买入 | |
|
|
ALED1642GWXTTR | STMicroelectronics | LED Drivers | LED Driver 10000uA Supply Current Automotive AEC-Q100 24-Pin TSSOP EP T/R | 买入 | |