STEVAL-ILL066V1, 100W LED Street Lighting Evaluation Board using STLUX385A MCU
使用 STMicroelectronics 的 STLUX385A 的参考设计
Image
1 / 8
依据最终产品
- Power Supplies
- Street LED Lighting
说明
- STEVAL-ILL066V1, 100W LED Street Lighting Evaluation Board using STLUX385A MCU. The STEVAL-ILL066V1 evaluation board is a complete and configurable solution that efficiently controls a single dimmable high brightness LED string using the STLUX385A digital controller. The LED efficiency is high during all stages of dimming and the STEVAL-ILL066V1 can achieve a 92% efficiency during full load while maintaining a low < 200 mW power consumption during idle periods. The STLUX385A device handles a primary side regulated power conversion stage as well as all the supported communication links. The LED brightness can be dimmed by controlling the LED current down to a very low level
主要特色
-
Input Voltage90 to 265 (AC) V
-
Output Voltage100|200 V
-
Output Current0.5@200V|1@100V A
-
Output Power100 W
-
Number of Derived Elements1
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
VIPER06XS | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 33kHz Tube 10-Pin SSO | 买入 | |
|
|
LK112M33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
|
PM8841D | STMicroelectronics | Gate and Power Drivers | Driver 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R | 买入 | |
|
|
TS3021ICT | STMicroelectronics | Linear Comparators | Comparator Single R-R I/P 5V 5-Pin SC-70 T/R | 买入 | |
|
|
ACPL-M61L-000E | Broadcom Inc | Logic Output Photocouplers | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO Tube | 买入 | |
|
|
L6398D | STMicroelectronics | Gate and Power Drivers | Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SO N Tube | 买入 | |
|
|
LD2980CM50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R | 买入 | |
|
|
L6388ED | STMicroelectronics | Gate and Power Drivers | Driver 2-OUT High Side/Low Side Half Brdg 8-Pin SO N Tube | 买入 | |
|
|
STLUX385A | STMicroelectronics | Lighting Drivers and Controller ICs | Lighting Controller IC 4.8kHz 38-Pin TSSOP Tube | 买入 | |