STEVAL-ILL062V1, Evaluation Board based on STP16CPC26 High brightness LED array driver
使用 STMicroelectronics 的 STP16CPC26 的参考设计
Image
1 / 5
依据最终产品
- High-Brightness LED Driver
说明
- STEVAL-ILL062V1, Evaluation Board is a high brightness LED array driver application based on the 16 channel, constant current LED sink driver STP16CPC26. The LED driver is configured and controlled through an 8-bit STM8S microcontroller via SPI interface. The industrial-grade L7981D DC-DC converter provides the voltages and power for the overall functioning of the board
主要特色
-
Input Voltage6 to 24 V
-
Number of Derived Elements32
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STM8S005K6T6CTR | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8A CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R | 买入 | |
|
|
STM8S005K6T6C | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray | 买入 | |
|
|
STP16CPC26PTR | STMicroelectronics | LED Drivers | LED Driver 15000uA Supply Current 24-Pin QSOP T/R | 买入 | |
|
|
STP16CPC26XTR | STMicroelectronics | LED Drivers | LED Driver 15000uA Supply Current 24-Pin TSSOP EP T/R | 买入 | |
|
|
STP16CPC26MTR | STMicroelectronics | LED Drivers | LED Driver 15000uA Supply Current 24-Pin SOIC T/R | 买入 | |