STEVAL-ILL002V1, Detection LED Matrix Evaluation Kit based on STP08CDC596 LED Driver
使用 STMicroelectronics 的 STP08CDC596 的参考设计
Image
1 / 3
依据最终产品
- Advertising Signs
- Automotive Lighting
- Displays
- High-Brightness LED Driver
- Notebook Panels
- Traffic Signs
说明
- STEVAL-ILL002V1, Evaluation Kit is built around the LED driver STP08CDC596, which has a fully integrated function of STP08CDC596 allowing constant current control (fixed by only an external resistor) and in particular the possibility to detect errors (fault outputs) without invasive tests. The kit demonstrates how effectively the STPxxC/L596 LED driver family solution is suitable for high brightness LED applications in a wide market segment such as displays, information panels, signs, traffic signals, automotive lighting and advertising
主要特色
-
Display Type5x8 LED Matrix Display
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L5970D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N T/R | 买入 | |
|
|
L5970D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N Tube | 买入 | |