STEVAL-ILD004V2, Digital Wall Dimmer for Halogen, Low-Consumption Lamps Evaluation Board
使用 STMicroelectronics 的 STM8S103F2P6 的参考设计
Image
1 / 4
依据最终产品
- Domestic Water System
- Industrial
- Lamps
- Lighting Dimmer
说明
- STEVAL-ILD004V2, Evaluation Board represents an innovative and low cost power topology for light wall dimmers using two sensitive TS820-600FP SCRs and a single STGF10NC60KD IGBT to dim 100 - 240 V halogen lamps, SELV halogen lamps through magnetic or electronic transformers, and new CFL and LED dimmable lamps. Control of the board is achieved with STM8S103F2 microcontroller. In comparison with STEVAL-ILD004V1, this board introduces a buck SMPS (operated through the VIPer06XS) instead of a linear power supply, for compatibility acrtoss all dimmable LED and CFL lamps
主要特色
-
Input Voltage110 to 230 (AC) V
-
Output Power600 W
-
Number of Derived Elements1
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
VIPER06XS | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 33kHz Tube 10-Pin SSO | 买入 | |
|
|
LD2981ABU50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
STM8S103F2P6 | STMicroelectronics | Microcontrollers - MCUs | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Tube | 买入 | |