STEVAL-IHT005V2, Full 3.3V ACS/Triac Control Demonstration Board based on STM32F100 MCUs
使用 STMicroelectronics 的 VIPER16L 的参考设计
Image
1 / 4
依据最终产品
- Dishwasher
- Dryer
- Home Appliances
- Washing Machine
说明
- STEVAL-IHT005V2, Demonstration Board is designed as a complete solution proposal for home appliance applications. Special emphasis is placed on demonstration of a robust full 3.3V solution, based on 4 kV level in class A during an IEC61000-4-4 (burst) test. The board also allows designers to evaluate the feasibility of AC switch control with 3.3V supply. STEVAL-IHT005V2 is based on the recently-introduced 48-pin, 32-bit STM32F100C4T6B MCU running at 24 MHz (RC user-trimmable internal RC clock), featuring 16 Kbytes of Flash memory, 12-bit A/D converter, 5 timers, communication interfaces, and 4 Kbytes of SRAM. The power supply circuitry is based on the VIPer16L, an offline converter with an 800 V avalanche-rugged power section, operating at 60 kHz. The power supply provides negative 6V in buck-boost topology
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM337SP | STMicroelectronics | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
|
STM32F100C4T6B | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
ACST1635-8FP | STMicroelectronics | TRIACs | TRIAC 800V 16A(RMS) 147A 3-Pin(3+Tab) TO-220FPAB Tube | 买入 | |
|
|
T1635H-6T | STMicroelectronics | TRIACs | TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
|
VIPER16LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | 买入 | |
|
|
VIPER16LDTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz T/R 16-Pin SO N | 买入 | |
|
|
VIPER16LD | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 16-Pin SO N | 买入 | |