STEVAL-IFS006V1, Smart inductive proximity switch
使用 STMicroelectronics 的 TDE1708DFT 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- STEVAL-IFS006V1, Smart inductive proximity switch. The STEVAL-IFS006V1 inductive proximity switch demonstration board is designed based on the principle of metal body detection using the eddy current effect on the HF losses of a coil. It consists of a single transistor HF oscillator, an ST7LITEUS5 microcontroller and the TDE1708DFT intelligent power switch
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 48 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TDE1708DFT | STMicroelectronics | Power Switches | Power Switch Hi Side/Lo Side 2-OUT 0.25A 8-Pin DFN T/R | 买入 | |