STEVAL-FKI001V1, Dual Radio BLE and Sub-1GHz Development Kit for Sigfox, LPWAN Protocols with BlueNRG-1, S2-LP
使用 STMicroelectronics 的 BLUENRG-1 的参考设计
Image
1 / 3
依据最终产品
- Energy harvesting
说明
- STEVAL-FKI001V1, Development Kit is a cost-effective tool to help you design solutions based on Sigfox, Bluetooth low energy and sub-1GHz technologies. The kit features a fully programmable module WS2118 (by Jorjin), which embeds the BlueNRG-1 system-on-chip for Bluetooth low energy functionality and the S2-LP transceiver for sub-1GHz functionality such as LPWAN protocols. This development effectively combines Bluetooth low energy features with the connection capacity of Sigfox wide-area networks. It includes examples and recommendations regarding the simultaneous use of the two protocols. Very low active RF and MCU current, and low-power mode current consumption provide excellent battery lifetime, allowing operation with coin cell batteries and energy-harvesting applications
主要特色
-
Operating Frequency2400 MHz
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STM32L151CBU6A | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray | 买入 | |
|
|
M95640-RMC6TG | STMicroelectronics | EEPROM | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R | 买入 | |
|
|
ST2378ETTR | STMicroelectronics | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
|
LDLN030G33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R | 买入 | |
|
|
BLUENRG-134 | STMicroelectronics | Bluetooth | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3V 34-Pin WLCSP T/R | 买入 | |
|
|
BLUENRG-132Y | STMicroelectronics | Bluetooth | Bluetooth SMART SOC 2Mbps 3V Automotive AEC-Q100 32-Pin QFN EP T/R | 买入 | |