STEVAL-CTM009V1, 5kW Low-Voltage High-Current Inverter Evaluation Kit for Industrial Motor Control Applications
使用 STMicroelectronics 的 STH310N10F7-6 的参考设计
Image
1 / 9
依据最终产品
- Industrial Motor Applications
说明
- STEVAL-CTM009V1, Evaluation Kit for motor control is designed to demonstrate the capabilities of ST Power MOSFETs based on STripFET F7 technology. The 100V STripFET F7 devices (STH31 N10F7) are ideal for low voltage (up to 48V), high current applications such as forklifts, golf carts and power tool. The STEVAL-CTM009V1 kit is composed of the STEVAL-CTM004V1, STEVALCTM005V1, STEVAL-CTM006V1, STEVAL-CTM008V1 boards which have to assembled together to build an inverter power stage for three-phase motors. The STEVAL-CTM004V1 power board features an insulated metal substrate (IMS), NTCs for thermal protection and decoupling gate resistors for each power MOSFET
主要特色
-
Input Voltage8 to 36 V
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MM74HC08MTCX | onsemi | Logic Gates | AND Gate 4-Element 2-IN 14-Pin TSSOP W T/R | 买入 | |
|
|
A6902D13TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 36V Step Down Single-Out 1.235V to 35V 1A Automotive AEC-Q100 8-Pin SO N T/R | 买入 | |
|
|
TSZ121IYLT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
|
L6491DTR | STMicroelectronics | Gate and Power Drivers | Driver 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SO T/R | 买入 | |
|
|
A7986ATR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A Automotive AEC-Q100 8-Pin HSOP EP T/R | 买入 | |
|
|
STH310N10F7-6 | STMicroelectronics | MOSFETs | Trans MOSFET N-CH 100V 180A 7-Pin(6+Tab) H2PAK T/R | 买入 | |