SSM2602-EVALZ, Evaluation Board using SSM2602 is a low power, high quality stereo audio codec for portable digital audio applications
使用 Analog Devices 的 SSM2602CPZ 的参考设计
Image
1 / 6
相关文件
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
- Design Files
依据最终产品
- Cellular Phone
- Gaming and Toys
- MP3 Player
- Portable
- Smart Phone
说明
- SSM2602-EVALZ, Evaluation Board using SSM2602 is a low power, high quality stereo audio codec for portable digital audio applications with one set of stereo programmable gain amplifier (PGA) line inputs and one monaural microphone input. The board can operate as a master or slave and supports various clock frequencies. The SSM2602 software-programmable stereo output options provide many application possibilities because the device can be used as a HeadPhone driver or as a speaker driver
主要特色
-
CODEC Resolution24 Bit
Featured Parts (45)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC64-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
24LC64T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ T/R | 买入 | |
|
|
24LC64T-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
|
24LC64T-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
|
24LC64T-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
|
24LC64T-I/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin DFN EP T/R | 买入 | |
|
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
|
ADP1715ARMZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ADM1818-10AKSZ-RL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin SC-70 T/R | 买入 | |
|
|
ADM1818-R23AKSZ-R7 | Analog Devices | Supervisory Circuits | Processor Supervisor 2.31V 1 Active Low/Open Drain 3-Pin SC-70 T/R | 买入 | |
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
24LC64T-E/MC | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R | 买入 | |