SPX-14687, Robotic Finger Sensor v2 Development Kit
使用 SparkFun Electronics 的 VCNL4040 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Robotic Finger Sensor
说明
- SPX-14687, Robotic Finger Sensor (RFS) uses a unique combination of infrared distance sensing, pressure sensing, optical encapsulant and data filtering to detect extremely light touches. Additionally, the silicon covering is squishy, giving the sensor increased grip (friction). IR light from the VCNL4040 distance sensor dramatically scatters when an object like a white coffee cup or human skin comes in contact with the face of the sensor. Once contact has been made the LPS25HB pressure sensor is able to quantitatively detect how hard the sensor is pressing against the surface. We've written fully featured Arduino libraries for the VCNL4040 and LPS25HB sensors
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LPS25HBTR | STMicroelectronics | Board Mount Pressure Sensors | Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R | 买入 | |
|
|
VCNL4040M3OE-H5 | Vishay | Specialized Sensors | Ambient Light and Proximity Sensor Digital Output 3.3V 8-Pin SMD Module T/R | 买入 | |
|
|
VCNL4040M3OE | Vishay | Specialized Sensors | Ambient Light and Proximity Sensor Digital Output 3.3V 8-Pin SMD Module T/R | 买入 | |
|
|
VCNL4040M3OE-H3 | Vishay | Specialized Sensors | Ambient Light and Proximity Sensor Digital Output 3.3V 8-Pin SMD Module T/R | 买入 | |