SPI Slave to PWM Generation Reference Design
使用 Lattice Semiconductor 的 LCMXO2-640HC-4TG100C 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Consumer Electronics
- Motor Control
- Power Management
- Power Supplies
- Smart Phone
说明
- SPI Slave to PWM Generation Reference Design. Pulse width modulation (PWM) uses a rectangular pulse wave whose pulse width is modulated resulting in the variation of the average value of the waveform. Every PWM signal is a continuous succession of high and low pulses. In mobile phones and other consumer electronic products, the Light Emitting Diode (LED) is increasingly being used as a display backlight. PWM offers an ideal solution for LED controllers as the dimming intensity of the LED can be controlled by changing duty cycle and frequency of the pulse. This design provides a bridge between a Microprocessor and a PWM generator. The SPI slave interface is used to receive command data from an external SPI master. The command data in turn are used to set the frequency and duty cycle of the PWM. In this design the Embedded Function Block (EFB) in the MachXO2 device is used to generate the PWM signal
主要特色
-
Video Interface TypeSPI
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LCMXO2-640HC-4TG100C2U | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray | 买入 | |
|
|
LCMXO2-640HC-4TG100C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray | 买入 | |
|
|
LCMXO2-640HC-4TG100CAI9 | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray | 买入 | |
|
|
LCMXO2-640HC-4TG100C7U | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray | 买入 | |