SPC563M64CAL176, Calibration System for SPC563M64L7 (Monaco) series 1M5 for QFP176
使用 STMicroelectronics 的 SPC563M64L7 的参考设计
Image
1 / 4
依据最终产品
- Automotive and Transportation
说明
- SPC563M64CAL176, Calibration System for SPC563M64L7 (Monaco) series 1M5 for QFP176. The SPC563M64CALxx is a calibration and emulation system supporting the SPC563Mxx family of automotive Microprocessors. The Calibration Adapter is designed to substitute the QFP device on an ECU version during engine calibration. he complete system consists of a SPC563M64CAL144/176 board and a POLYPOD-TQ144/176 Poly-Pod which plugs directly into the motherboard. The Calibration Adapter can also be used as emulation board as the Nexus trace port on CSP496 allows using the pins for application purpose
主要特色
-
Embedded System TypeMCU
-
Family NameSPC563Mxx
-
Core Processore200
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
IS64WV102416BLL10CTLA3TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns Automotive AEC-Q100 48-Pin TSOP-I T/R | 买入 | |
|
|
IS64WV102416BLL-10MLA3-TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns Automotive AEC-Q100 48-Pin TFBGA T/R | 买入 | |
|
|
SN74LVC16373DGGR | Texas Instruments | Latches | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R | 买入 | |
|
|
IS64WV102416BLL-10CTLA3-T | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns Automotive AEC-Q100 48-Pin TSOP-I | 买入 | |
|
|
L9616 | STMicroelectronics | Controller Area Network - CAN Transceivers | CAN 1MBd Shutdown 5V Automotive AEC-Q100 8-Pin SO N Tube | 买入 | |
|
|
IS64WV102416BLL-10CTLA3 | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns Automotive AEC-Q100 48-Pin TSOP-I | 买入 | |