SPC563M-DISP, SPC56M-Discovery Discovery Plus Kit for SPC56 M line - with SPC563M64L7 MCU
使用 STMicroelectronics 的 SPC563M64L7 的参考设计
Image
1 / 3
依据最终产品
- Automotive and Transportation
- Transmission Control System
说明
- SPC563M-DISP, SPC56M-Discovery Discovery Plus Kit for SPC56 M line - with SPC563M64L7 MCU. The SPC56M-DIS Discovery+ kit helps to discover SPC56 M line Power Architecture Microcontrollers with full access to CPUs, GPI/O's and peripherals such as CAN, UART, JTAG, K-Line, LIN at budget price. Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services, free RTOS (optional) and a full set of low level drivers. The SPC56 M line is designed to address cost sensitive powertrain and transmission applications
主要特色
-
Embedded System TypeMCU
-
Family NameSPC563Mxx
-
Core Processore200
-
PlatformDiscovery Kit
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ST232ABDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 买入 | |
|
|
L9616 | STMicroelectronics | Controller Area Network - CAN Transceivers | CAN 1MBd Shutdown 5V Automotive AEC-Q100 8-Pin SO N Tube | 买入 | |
|
|
STM6315LBW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 4.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 买入 | |