SOLARMAGIC-SOLARPOWEROPTIMIZER-REF, SolarMagic SM3320-RF-EV Solar Power Optimizer with RF Communications Reference Design
使用 Texas Instruments 的 SM72442MT 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Displays and Monitors
- Security
说明
- SOLARMAGIC-SOLARPOWEROPTIMIZER-REF, SolarMagic SM3320-RF-EV Solar Power Optimizer with RF Communications Reference Design. SolarMagic SM3320-RF-EV Solar Power Optimizer with RF Communications Reference Design. The SolarMagic SM3320-RF-EV reference design integrates a power optimizer and a low-cost 2.4 GHz radio to add a remote shut-down feature to a PV system. The remote shut-down feature can be used during installation, maintenance, or emergency situations to de-energize the PV system. Although its principal purpose is to communicate shut-down intent, this RF system is 2-way and can be used for a wide variety of communication applications, including monitoring, security and identification
主要特色
-
Conversion TypeDC to DC
-
Input Voltage15 to 40 V
-
Output Voltage0 to 43 V
-
Output Current12.5 A
-
Efficiency99.5 %
-
TopologyBuck Boost
Featured Parts (26)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SM73302MFE/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
SM72485SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 95V Step Down Single-Out 2.5V 0.15A 8-Pin WSON EP T/R | 买入 | |
|
|
SM72485SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 95V Step Down Single-Out 2.5V 0.15A 8-Pin WSON EP T/R | 买入 | |
|
|
SM72480SD-120/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Analog 6-Pin WSON EP T/R | 买入 | |
|
|
SM73302MF/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
SM73302MFE/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
SM72485SD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 95V Step Down Single-Out 2.5V 0.15A 8-Pin WSON EP T/R | 买入 | |
|
|
SM72480SD-120/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Analog 6-Pin WSON EP T/R | 买入 | |
|
|
SM72295MAX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 4-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 28-Pin SOIC T/R | 买入 | |
|
|
SM72295MAX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 3A 4-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 28-Pin SOIC T/R | 买入 | |
|
|
SM72485SDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6V to 95V Step Down Single-Out 2.5V 0.15A 8-Pin WSON EP T/R | 买入 | |
|
|
SM73302MF/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R | 买入 | |