SN65LVDS4EVM, Evaluation Board using SN65LVDS4 is a single, low-voltage, differential line receiver in a small-outline QFN package
使用 Texas Instruments 的 SN65LVDS4RSE 的参考设计
Image
1 / 2
依据最终产品
- Clock Management and Distribution
- Ethernet Router
- Wireless Base Station
说明
- SN65LVDS4EVM, Evaluation Board using SN65LVDS4 is used to evaluate the SN65LVDS4 LVDS receiver. The device can provide output voltage logic levels based on an external VDD pin, thus eliminating the need for external level translation. The board enables the system designer to connect 50-O coaxial cables via SMA connectors at the inputs and an SMA or high-impedance probe at the output
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN65LVDS4RSET | Texas Instruments | LVDS | LVDS Receiver 500Mbps 10-Pin UQFN T/R | 买入 | |
|
|
SN65LVDS4RSER | Texas Instruments | LVDS | LVDS Receiver 500Mbps 10-Pin UQFN T/R | 买入 | |